
The GX-M8A-U is an inductive sensor with a brass body and a flush mount configuration. It operates within a temperature range of -25°C to 70°C and is rated for use with a 24V supply voltage. The sensor has a switching current of 500uA and is not RoHS compliant. It is designed for use in IP67 environments and has a response frequency of 1kHz.
Panasonic GX-M8A-U technical specifications.
| Body Material | Brass |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M8A-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
