
The GX-M8A-Z is an inductive sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed for use with a 24V operating supply voltage and has a switching current of 10mA. The sensor is shielded and has an IP67 rating, indicating it is suitable for use in harsh environments. It has a response frequency of 5kHz and is mounted flush to the surface.
Checking distributor stock and pricing after the page loads.
Panasonic GX-M8A-Z technical specifications.
| Body Material | Brass |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 5kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
