
This inductive proximity sensor features a brass body and operates within a temperature range of -25°C to 70°C. It has a switching current of 10mA and is designed for use with a 24V supply voltage. The sensor is shielded and has an IP67 rating, indicating its ability to withstand exposure to dust and water. It is available with cable leads for easy termination.
Panasonic GX-M8B technical specifications.
| Body Material | Brass |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
