
This inductive proximity sensor from Panasonic features a shielded design and operates within a temperature range of -25°C to 70°C. It has a switching current of 10mA and a response frequency of 5kHz. The sensor is rated for use with an operating supply voltage of 24V and is designed for flush mounting. It is not RoHS compliant.
Panasonic GX-M8B-P technical specifications.
| Body Material | Brass |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M8B-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.