
The GX-M8B-P-Z is an inductive sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 10mA and operates on a supply voltage of 24V. The sensor is rated for IP67 and features a shielded design with a flush mount. It has a response frequency of 5kHz and a sensing method of inductive sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-M8B-P-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-M8B-P-Z technical specifications.
| Body Material | Brass |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 5kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-M8B-P-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
