
The GX-MK12A-P is an inductive proximity sensor with a sensing method of inductive sensing. It has a switching current of 10mA and a response frequency of 2.5kHz. The sensor operates within a supply voltage range of 12V to 24V and has a maximum operating temperature of 70°C. It is rated for IP68 and has a termination type of cable leads.
Panasonic GX-MK12A-P technical specifications.
| Body Material | Brass |
| Contact Type | 1 maker |
| Dielectric Material | NICKEL PLATED |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Response Frequency | 2.5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-MK12A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
