The GX-M Series Inductive Sensor is a 24V device with a switching current of 500uA. It features a brass body and operates within a temperature range of -25°C to 70°C. The sensor is designed for flush mounting and has an IP67 rating for protection against dust and water. It uses an inductive sensing method with a response frequency of 1.5kHz.
Checking distributor stock and pricing after the page loads.
Panasonic GX-ML18A-U-Z technical specifications.
| Body Material | Brass |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
