
The GX-M Series Inductive Proximity Sensor from Panasonic features a brass body with a length of 43mm. It operates within a temperature range of -25°C to 70°C and is rated for use with a 24V supply voltage. The sensor has a switching current of 500uA and is designed for flush mounting. It is not RoHS compliant and has a response frequency of 800Hz.
Checking distributor stock and pricing after the page loads.
Panasonic GX-ML30A-U technical specifications.
| Body Material | Brass |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.