
The GX-M Series Inductive Sensor from Panasonic features a brass body with a length of 43mm and operates within a temperature range of -25°C to 70°C. It has a switching current of 500uA and is designed for use with a 24V operating supply voltage. The sensor is rated for IP68 and has a response frequency of 800Hz. It is available with cable leads and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic GX-ML30B-U technical specifications.
| Body Material | Brass |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.