The GX-N12M is an inductive proximity sensor with a shielded design and IP67 rating, suitable for operating in temperatures between -25°C and 70°C. It features a response frequency of 450Hz and uses an inductive sensing method. The sensor has cable leads for termination and is constructed from brass.
Checking distributor stock and pricing after the page loads.
Panasonic GX-N12M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 450Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.