
The GX-N18M inductive proximity sensor features a brass body and operates within a temperature range of -25°C to 70°C. It has a sensing distance of 7mm and uses an inductive sensing method. The sensor is shielded and has a termination type of cable leads. It is rated for IP67 and has a response frequency of 300Hz.
Panasonic GX-N18M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 7mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-N18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
