
The GX-N18M-C5 is a shielded inductive sensor from Panasonic with a response frequency of 300Hz. It features a brass body and operates within a temperature range of -25°C to 70°C. The sensor is rated for IP67 and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Panasonic GX-N18M-C5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
