
The GX-N30M-C5 is an inductive sensor with a brass body, rated for operation between -25°C and 70°C. It features a shielding design and meets IP67 ratings for environmental resistance. The sensor has a response frequency of 300Hz and uses inductive sensing. It is supplied with cable leads for termination.
Checking distributor stock and pricing after the page loads.
Panasonic GX-N30M-C5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
