The GX-N30MB is an inductive proximity sensor from Panasonic with a shielded design and IP67 ratings for use in harsh environments. It operates within a temperature range of -25°C to 70°C and features cable leads for termination. The sensor has a response frequency of 300Hz and uses an inductive sensing method.
Checking distributor stock and pricing after the page loads.
Panasonic GX-N30MB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.