
The GX-N30ML inductive proximity sensor from Panasonic features a brass body and operates within a temperature range of -25°C to 70°C. It has a rating of IP67 and uses an inductive sensing method. The sensor is unshielded and has cable leads for termination.
Panasonic GX-N30ML technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-N30ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
