
The GX-N30MLB inductive proximity sensor features a brass body and operates within a temperature range of -25°C to 70°C. It has a response frequency of 100Hz and is rated for IP67. The sensor uses an inductive sensing method and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-N30MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-N30MLB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-N30MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
