
The GXL-15FLU-C5 is an inductive proximity sensor module from Panasonic. It features a plastic body and a module package with cable leads for termination. The sensor operates within a temperature range of -25°C to 70°C and is rated for IP67. It uses an inductive sensing method and has a response frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
Panasonic GXL-15FLU-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
