
The Panasonic GXL-15FLU-R-C5 is an inductive proximity sensor with a response frequency of 1kHz. It features a plastic body and a module package with cable leads for mounting. The sensor operates within a temperature range of -25°C to 70°C and has an IP67 rating for protection against solid particles and water. It uses an inductive sensing method and is part of the GX series.
Checking distributor stock and pricing after the page loads.
Panasonic GXL-15FLU-R-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.