
The GX Series Inductive Sensor Module is a plastic-bodied device with a module package and cable leads. It operates within a temperature range of -25°C to 70°C and is rated for use with an operating supply voltage of 24V. The module is designed for sensing applications and features a switching current of 800mA. It is not RoHS compliant and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Panasonic GXL-15FLUB-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 8mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 800mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.