
The GX Series Inductive Sensor Module is a plastic-bodied module with cable leads, designed for operation between -25°C and 70°C. It features an unshielded design and is rated for IP67. The module uses an inductive sensing method and is part of the GX series.
Checking distributor stock and pricing after the page loads.
Panasonic GXL-15FLUIB-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
