
SENSOR PROX INDUCT 4MM IP67 MOD
Panasonic GXL-15HLUB-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 16.5mm |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 800uA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
