
The GX Series Inductive Sensor Module is a plastic-bodied device packaged in a module case. It operates within a temperature range of -25°C to 70°C and is rated for IP67. The module is connected via cable leads and uses an inductive sensing method with a response frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
Panasonic GXL-15HLUB-R-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
