
The GXL-15HLUI is an inductive proximity sensor module with a plastic body and module package. It operates within a temperature range of -25°C to 70°C and features unshielded cable leads. The sensor is rated for IP67 and is not RoHS compliant. It uses an inductive sensing method and is part of the GX series.
Sign in to ask questions about the Panasonic GXL-15HLUI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GXL-15HLUI technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-15HLUI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
