The GXL-15HU is a 24V inductive proximity sensor with a switching current of 800mA and an operating supply voltage of 24V. It features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The sensor is rated for IP67 and has a cable mount. It measures 16.5mm in depth, 33mm in length, and 15mm in width.
Panasonic GXL-15HU technical specifications.
| Depth | 16.5mm |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Output | NO |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 800mA |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-15HU to view detailed technical specifications.
No datasheet is available for this part.