Proximity Sensor Inductive NC 5mm 12V to 24VDC
Panasonic GXL-15HUB technical specifications.
| Depth | 16.5mm |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 800uA |
| Termination | Cable |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-15HUB to view detailed technical specifications.
No datasheet is available for this part.