
Proximity Sensor Inductive NC NPN 2.5cm 12V to 24VDC
Panasonic GXL-8FB technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Type | NPN |
| RoHS Compliant | No |
| Sensing Distance | 25mm |
| Sensing Method | Inductive |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-8FB to view detailed technical specifications.
No datasheet is available for this part.
