
Plastic body inductive proximity sensor with a panel mount design. Features a PNP output type, 1kHz response frequency, and 800uA switching current. Operates within a -25°C to 70°C temperature range with a 24V supply voltage. Rated IP67 and unshielded, this module-packaged sensor utilizes cable lead termination.
Panasonic GXL-8FU technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.4mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 800uA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-8FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
