The GXL-8FUIB is an inductive proximity sensor from Panasonic with a plastic body and module package. It operates within a temperature range of -25°C to 70°C and features IP67 ratings for front mount applications. This sensor uses an inductive sensing method and is not RoHS compliant.
Panasonic GXL-8FUIB technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-8FUIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.