
The Panasonic GXL-8FUIB-C5 is an inductive proximity sensor module with a plastic body and a module package. It operates between -25°C and 70°C and is rated for IP67. The sensor uses an inductive sensing method and is unshielded, with cable leads for termination.
Panasonic GXL-8FUIB-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-8FUIB-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
