
The GX Series Inductive Sensor Module is a plastic-bodied module with a cable termination and unshielded design. It operates within a temperature range of -25°C to 70°C and features an inductive sensing method. The module is rated for IP67 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic GXL-8FUIB-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
