Inductive Proximity Sensor, Rectangular Shape, 2, 5MM, Normaly Closed, 3 Bis 70MA, Cable 2M
Checking distributor stock and pricing after the page loads.
Panasonic GXL-8HUB-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.