This is a general purpose relay with a non-latching coil type and a contact current rating of 3A. It operates at a coil voltage of 100V AC and has a coil current of 9mA. The relay is designed for through hole mounting and is compliant with lead free standards. It features a SPDT throw configuration and is part of the HA series.
Checking distributor stock and pricing after the page loads.
Panasonic HA1-AC100V technical specifications.
| Coil Current | 9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.