The HA Series General Purpose SPDT Relay from Panasonic features a 12V AC coil with a current rating of 75mA and a non-latching type. It has a contact current rating of 3A and is available in bulk packaging with through hole mount. The relay is designed for general purpose applications and is not RoHS compliant.
Panasonic HA1-AC12V technical specifications.
| Coil Current | 75mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1-AC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.