
The HA1-AC48V is a general purpose relay with a 48V AC coil current rating of 19mA. It features a silver contact material and a maximum current rating of 3A. The relay is designed for through hole mounting and has an operating temperature range of -40°C to 50°C. It is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HA1-AC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HA1-AC48V technical specifications.
| Coil Current | 19mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1-AC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
