The HA1-DC24V is a general purpose relay with a non-latching coil type and a contact current rating of 3A. It is designed for use with a 24V DC coil voltage and has a coil current of 15mA. This relay is available in bulk packaging and is suitable for through hole mounting. It is not RoHS compliant.
Panasonic HA1-DC24V technical specifications.
| Coil Current | 15mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.