Panasonic HA1E-AC24V technical specifications.
| Coil Current | 37mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 14.2mm |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 6ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1E-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.