
This Panasonic HA1E-DC12V relay is a general purpose, non-latching, 3A SPDT electromechanical relay with a coil voltage of 12V DC. It features a through hole mount and is lead free. The relay is packaged in bulk and has a termination of PC Pin.
Panasonic HA1E-DC12V technical specifications.
| Coil Current | 30mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1E-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
