
The HA1E-DC24V is a general purpose relay with a non-latching coil type and a contact current rating of 3A. It has a coil voltage of 24V DC and a coil resistance of 1.6kR. The relay is designed for through hole mounting and has an operating temperature range of -40°C to 50°C. It is a lead free component and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HA1E-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 14.2mm |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 1600R |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1E-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.