This is a general purpose SPDT relay with a non-latching coil type, rated for 120mA coil current and 3V DC coil voltage. The contact current rating is 3A. The relay is lead free and has a through hole mount. It is available in bulk packaging.
Panasonic HA1E-DC3V technical specifications.
| Coil Current | 120mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.