
The HA1E-DC5V is a general purpose relay with a non-latching coil type and a 5V DC operating voltage. It has a contact current rating of 3A and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 50°C and has a maximum voltage rating of 30V DC and 250V AC. It is not RoHS compliant and is available in bulk packaging.
Panasonic HA1E-DC5V technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 15g |
| RoHS | Not Compliant |
No datasheet is available for this part.