
The HA1E-DC9V is a general purpose relay from Panasonic with a non-latching coil type and a maximum operating temperature of 50°C. It has a contact current rating of 3A and a maximum voltage rating of 30V DC. The relay is available in a bulk packaging and has a weight of 15g. It can operate in as little as 5ms and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic HA1E-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HA1E-DC9V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1E-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
