
The HB2E-DC12V relay from Panasonic features a DIP package and through hole mount. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage rating of 30V DC and 125V AC, and has a coil current of 48mA and a coil resistance of 250R. It has a contact material of gold and silver, and a throw configuration of DPDT.
Panasonic HB2E-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 48mA |
| Coil Resistance | 250R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 8g |
| RoHS | Not Compliant |
No datasheet is available for this part.