
SPDT plug-in general purpose power relay with a 120VAC coil voltage and 10A contact current rating. Features silver, cadmium, gold, and tin contact material, a 250VAC maximum voltage rating, and operates within a -50°C to 70°C temperature range. This socketable relay offers a 20ms operate and release time, 200,000-hour electrical life, and is UL, CSA, and VDE approved. Dimensions are 27.2mm (length) x 20.8mm (depth) x 35.2mm (height).
Sign in to ask questions about the Panasonic HC1-H-AC120V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-AC120V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 10.9mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Gold, Tin |
| Current Rating | 10A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-AC120V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
