
The Panasonic HC1-H-AC12V is a general purpose relay with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates at temperatures between -50°C and 70°C. The relay is socketable and plug-in, making it easy to install and replace. It is also lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic HC1-H-AC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-AC12V technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-AC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.