
This Panasonic relay is a general purpose device with a maximum current rating of 10A and a maximum voltage rating of 250V AC. The relay has a 12V coil and a non-latching coil type. It operates within a temperature range of -50°C to 70°C and is RoHS compliant. The relay is socketable and plug-in mountable, making it suitable for various applications.
Sign in to ask questions about the Panasonic HC1-H-AC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-AC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-AC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
