
SPDT General Purpose Power Relay with a 10A contact current rating and 250VAC max voltage rating. Features a 220VAC coil voltage, 5mA coil current, and non-latching coil type. This plug-in relay offers quick connect termination and a silver, tin, gold contact material. Operating temperature range is -50°C to 70°C, with operate and release times of 20ms and 10ms respectively. Dimensions are 27.2mm (length) x 20.8mm (depth) x 35.2mm (height).
Panasonic HC1-H-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
