
SPDT plug-in general purpose power relay featuring a 100V DC coil with 11mA coil current and 1W coil power. This relay offers a 10A contact current rating with Silver, Cadmium contacts and a maximum AC voltage rating of 250V. Designed for socketable mounting, it operates within a temperature range of -50°C to 70°C, with both operate and release times of 20ms.
Sign in to ask questions about the Panasonic HC1-H-DC100V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-DC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 11mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-DC100V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
