
The Panasonic HC1-H-DC110V is a general purpose relay with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It has a 110V DC coil with a current rating of 10mA and a power rating of 1W. The relay is socketable and plug-in mountable, with a release time of 5ms and an operate time of 10ms. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic HC1-H-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
