
SPDT General Purpose Power Relay with a 12VDC coil voltage, 160 Ohm coil resistance, and 75mA coil current. Features a 10A contact current rating and 250VAC maximum voltage rating. This plug-in, socketable relay offers a 10ms operate time and 5ms release time, with a contact material of Silver/Tin. Operates within a temperature range of -50°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Panasonic HC1-H-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
