
SPDT plug-in general purpose power relay with a 12VDC coil voltage and 75mA coil current. Features a 10A contact current rating with Silver, Cadmium, Tin, and Gold contact material. Operates within a temperature range of -50°C to 70°C and offers 20ms operate and release times. This socketable relay has a 250VAC voltage rating and is RoHS compliant.
Sign in to ask questions about the Panasonic HC1-H-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
